XC2268N40F80LRABKXUMA1


image shown is a representation only
Description:
XC2200 320K LQFP-100 125°C
Supplier:
INFINEON
Matchcode:
SAK-XC2268N-40F80LR AB
Rutronik No.:
ICMCU23500
Unit Pack:
1000
MOQ:
1000
package:
LQFP-100
Packaging:
REEL
- Bus width
- 16 bit
- ROM Size
- 320 KByte
- RAM Size
- 34816 Byte
- Digital I/O
- 76 pins
- Package
- LQFP-100
- T(A)max
- 125 °C
- ADC Samplerate
- 1 MSPS
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- CAN No.
- 6
- USB
- 0
- Frequency (max)
- 80 MHz
- max No.Timer
- 13
- SPI No.
- 6
- I²C No.
- 6
- max No. PWM
- 32
- max No.ADC
- 16 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 3,0 V
- U(cc) max
- 5,5 V
- DisplayResolut.
- 0
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 6
- Supplier Part
- SP001115324
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- Supplier Lead time
- 38 weeks
The XC226xN (LQFP-100) and XC223xN (LQFP-64) microcontroller series is based on Infineon's popular and well-established C166 architecture. With a Flash size of up to 320 K and a 80MHz performance, the micro controller is well suited for automotive and motorcycle body applications.
Summary of Features
- Package: PG-LQFP-100
- CAN Nodes: 6
- Program Memory: 320.0 KByte
- FlexRay™: no
- Type of Serial I/O Interfaces: 6 x SPI, LIN, UART, IIC, IIS
- Automotive and motorcycle body applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.