XC2224L20F66VAAKXUMA1


image shown is a representation only
Description:
XC2200 160K VQFN-48 125°C
Supplier:
INFINEON
Matchcode:
SAK-XC2224L-20F66V AA
Rutronik No.:
ICMCU20198
Unit Pack:
2500
MOQ:
2500
package:
VQFN-48
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 16 bit
- ROM Size
- 160 KByte
- RAM Size
- 12288 Byte
- Digital I/O
- 33 pins
- Package
- VQFN-48
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- CAN No.
- 2
- USB
- 0
- Frequency (max)
- 66 MHz
- max No.Timer
- 13
- SPI No.
- 4
- I²C No.
- 4
- max No.ADC
- 10 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 3,3 V
- U(cc) max
- 5,0 V
- DisplayResolut.
- 0
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 4
- Supplier Part
- SP000846740
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
The XC2200L series, with the XC223xL (LQFP-64) and XC222xL (VQFN-48) derivatives, further enlarges the XC2200 microcontroller family in the low-end.
Summary of Features
- Package: PG-VQFN-48
- CAN Nodes: 2
- Program Memory: 160.0 KByte
- FlexRay™: no
- Type of Serial I/O Interfaces: 4 x SPI, LIN, UART, IIC, IIS
Target Applications
- Low-end BCM
- Low-end HVAC
- Low-end Door
- Roof module
- Seat module
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.