XC164CM8F40FAAFXQMA1
image shown is a representation only
Description:
XC166 64K LQFP-64 85°C
Supplier:
INFINEON
Matchcode:
SAF-XC164CM-8F40F AA
Rutronik No.:
ICMCU18683
Unit Pack:
960
MOQ:
960
package:
LQFP-64
Packaging:
TRAY
- Bus width
- 16 bit
- ROM Size
- 64 KByte
- RAM Size
- 6144 Byte
- Package
- LQFP-64
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000203865
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.