XC164CM16F40FBAKXUMA1
image shown is a representation only
Description:
XC166 128K LQFP-64 125°C
Supplier:
INFINEON
Matchcode:
SAK-XC164CM-16F40F BA
Rutronik No.:
ICMCU18282
Unit Pack:
1900
MOQ:
1900
package:
LQFP-64
Packaging:
REEL
- Bus width
- 16 bit
- ROM Size
- 128 KByte
- RAM Size
- 8192 Byte
- Digital I/O
- 47 pins
- Package
- LQFP-64
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 2
- USB
- No
- Frequency (max)
- 40 MHz
- max No.Timer
- 11
- SPI No.
- 2
- I²C No.
- 0
- max No. PWM
- 4
- max No.ADC
- 14 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 2,35 V
- U(cc) max
- 5,5 V
- DisplayResolut.
- 0
- EEPROM Size
- 0 Byte
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 2
- Supplier Part
- SP000258407
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.