WLC1150-68LQXQT


image shown is a representation only
Description:
WLC Transm. 50W 24V VQFN-68
Supplier:
INFINEON
Matchcode:
WLC1150-68LQXQT
Rutronik No.:
ICPWM9117
Unit Pack:
2000
MOQ:
2000
package:
VQFN-68
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Output Power
- 50 W
- Output volt max
- 5.5 V
- Input volt.min
- 4.5 V
- Current (max)
- 0.087 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- Package
- VQFN-68
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005742477
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.