V611480MHPSA1


image shown is a representation only
Description:
CLAMPS FOR DISCS 48mm/14mm
Supplier:
INFINEON
Matchcode:
V61-14.80M
Rutronik No.:
POWMOD1087
Unit Pack:
1
MOQ:
1
package:
EUPEC-0
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Material techn.
- SI
- Automotive
- NO
- Package
- EUPEC-0
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000096565
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
Clamps suitable for disc devices with a housing diameter of 48mm and a height of 14mm
Summary of Features
- Easy mounting for single sided cooling
- Clamping force: 8.0kN
- Min creeping distance 11mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.