TZ860N16KOFTIMHPSA1


image shown is a representation only
Description:
Phase Control Modul 1600V 70mm
Supplier:
INFINEON
Matchcode:
TZ860N16KOF TIM
Rutronik No.:
POWMOD1061
Unit Pack:
1
MOQ:
1
package:
PB70AT-1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1500 V
- I(TRMS)eff
- 1600 A
- V(GT)max
- 250 V
- Material techn.
- SI
- Automotive
- NO
- Package
- PB70AT-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001503136
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
70 mm Single Thyristor Module with 1600 V in pressure contact technology
Single Thyristor 70 mm Power Block 1600 V, 860 A module for phase control in pressure contact technology with pre-applied Thermal Interface Material. With TIM modules a reproducible thermal performance of power electronic systems will be achieved.
Summary of Features
- Pressure contact technology for high reliability
- Industrial standard package
- Electrically insulated baseplate
- Advanced Medium Power Technology (AMPT)
- Short on fail
- Highest robustness
Benefits
- Designed for high overload and power cycling requirements
- High DC blocking stability over whole lifetime
- High surge current capability especially for short grid spikes
- One supplier for a broad range of Power Block Modules
- Simplify mounting
- Reduce process time in production
- Increase system reliability and lifetime
- Eliminate of thermal paste application process
- RthCH 20 % less
Potential Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.