TZ425N14KOFHPSA1


image shown is a representation only
Description:
PhaseControl 1400V 425A 50mm
Supplier:
INFINEON
Matchcode:
TZ425N14KOF
Rutronik No.:
THYR90155
Unit Pack:
3
MOQ:
3
package:
PB501-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1400 V
- I(TRMS)eff
- 800 A
- I(TAVM)
- 425 A
- I(TSM)
- 14500 A
- I(GT)max
- 250 mA
- V(GT)max
- 1,5 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- Phase cont
- Housing
- Modul
- Automotive
- NO
- Package
- PB501-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000096771
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
50 mm PowerBLOCK Single Thyristor Modules for Phase Control are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.
Summary of Features
- Pressure contact technology for high reliability
- Industrial standard package
- Electrically insulated baseplate
- Short on fail
- Highest robustness
Benefits
- Fail safe
- Preventing arcing on fail
- Easy mounting
- Fuseless design possible due to high overload capability
- UL recognized
Target Applications
- drives
- wind
- traction
- cav
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
TZ425N16KOFHPSA1PHASE CONTROLE 1600V 425A 50mm Part No.: POWMOD1158 package: PB501-1 Packaging: TRAY |
Unit Price
213,10 $
Unit Pack
3
|
Stock Info
26 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|