TVS3V3L4UE6327HTSA1
image shown is a representation only
Description:
ESD Protection 30kV 20A SC74
Supplier:
INFINEON
Matchcode:
TVS3V3L4U E6327
Rutronik No.:
DTRL9650
Unit Pack:
3000
MOQ:
3000
package:
SC74
Packaging:
REEL
- Package
- SC74
- Automotive
- NO
- Clamping voltag
- 7.7 V
- Stand-off V Vwm
- 3.3 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000942748
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.