TT92N16KOFHPSA1


image shown is a representation only
Description:
Phase Control Modul 1600V 92A
Supplier:
INFINEON
Matchcode:
TT92N16KOF
Rutronik No.:
POWMOD1212
Unit Pack:
15
MOQ:
15
package:
PB60AT-1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(TSM)
- 1800 A
- Tvj max
- 140 °C
- Material techn.
- SI
- Configuration
- SCR Phase
- Housing
- 20mm
- Automotive
- NO
- Package
- PB60AT-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000096680
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- Supplier Lead time
- 2 weeks
20 mm PowerBLOCK Thyristor Modules for Phase Control are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.
Summary of Features
- Pressure contact technology for high reliability
- Industrial standard package
- Electrically insulated baseplate
- Short on fail
- Highest robustness and reliability
Benefits
- Fail safe
- Preventing arcing on fail
- Easy mounting
- Fuseless design possible due to high overload capability
- UL recognized
Target Applications
- drives
- wind
- traction
- cav
- ups
- welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.