TT820N16KOFHPSA1


image shown is a representation only
Description:
THYR-MODULE 1600V 820A PB60AT-1
Supplier:
INFINEON
Matchcode:
TT820N16KOF
Rutronik No.:
IGBT2666
Unit Pack:
2
MOQ:
2
package:
PB60AT-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(TRMS)eff
- 1050 A
- I(TAVM)
- 820 A
- I(TSM)
- 24800 A
- I(GT)max
- 250 mA
- V(GT)max
- 2 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- Phase cont
- Housing
- Modul
- Automotive
- NO
- Package
- PB60AT-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP004691176
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
60 mm Thyristor/Thyristor Module with 1600 V in pressure contact technology
60 mm Prime Block 1600 V, 820 A Thyristor/Thyristor module for phase control in pressure contact technology. TT820N16KOF offers highest current density and highest surge current in standard 60 mm housing.
- Pressure contact technology for high reliability
- Industrial standard package
- Electrically insulated base plate
- Best-in-class Power Density in pin-to-pin compatible 60 mm housing to avoid paralleling of modules
- Highest surge current in standard 60 mm housing
- Predictable performance over entire lifetime
- Ready for safety applications
- Easy mounting & Faster time-to-market
- Motor Control and Drives
- Uninterruptible power supply
- Industrial heating and welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.