TT60N16SOFHPSA1


image shown is a representation only
Description:
SoldBondModuleTT 1600V 60A 20mm
Supplier:
INFINEON
Matchcode:
TT60N16SOF
Rutronik No.:
THYR90075
Unit Pack:
12
MOQ:
12
package:
SB20-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(TRMS)eff
- 90 A
- I(TAVM)
- 55 A
- I(TSM)
- 1500 A
- I(GT)max
- 100 mA
- V(GT)max
- 2.5 V
- Tvj max
- 130 °C
- Material techn.
- SI
- Configuration
- Phase cont
- Housing
- Modul
- Automotive
- NO
- Package
- SB20-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001272792
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
20 mm Thyristor/Thyristor Module with 1600 V in solder bond technology
Thyristor/Thyristor 20 mm Eco Block 1600 V, 60 A module for Phase Control in solder bond technology. If you need additional features or higher performance please also find our Power Block Thyristor Modules for Phase Control with high reliable pressure contact technology: TT61N16KOF
Summary of Features
- Industrial standard package
- Electrically insulated copper base plate
Benefits
- Cost effective
- Low weight
- UL recognized
Potential Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.