TT390N18SOFHPSA1


image shown is a representation only
Description:
SoldBondModulTT 1800V 390A 50mm
Supplier:
INFINEON
Matchcode:
TT390N18SOF
Rutronik No.:
THYR90384
Unit Pack:
3
MOQ:
3
package:
PB50SB-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1800 V
- I(TRMS)eff
- 520 A
- I(TAVM)
- 380 A
- I(TSM)
- 9500 A
- I(GT)max
- 150 mA
- V(GT)max
- 2 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- Phase cont
- Housing
- Modul
- Automotive
- NO
- Package
- PB50SB-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP002256848
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- Supplier Lead time
- 26 weeks
Description:
50 mm Prime Block 1800 V, 390 A thyristor/thyristor module for phase control in solder bond technology. TT390N18SOF is an extension of the existing portfolio with higher current ratings. If you need additional features or higher performance go to pressure contact technology.
Summary of Features:
- Solder bond technology
- Industrial standard package
- Highest current rating in 50 mm foot print
- Cost effective solution for higher competitiveness
- Predictably high performance and lifetime due to 100% x-ray monitoring
- Solid base plate for fast and easy mounting
- Optimized for less performant heat sinks
- Motor Control drives
- UPS
- Industrial heating and welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.