TT330N16KOFTIMHPSA1


image shown is a representation only
Description:
PHASE CONTROLE 1600V 330A 50mm
Supplier:
INFINEON
Matchcode:
TT330N16KOF TIM
Rutronik No.:
POWMOD1063
Unit Pack:
3
MOQ:
3
package:
PB50AT-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(TRMS)eff
- 520 A
- I(TAVM)
- 330 A
- I(TSM)
- 12500 A
- I(GT)max
- 200 mA
- V(GT)max
- 2 V
- Tvj max
- 130 °C
- Material techn.
- SI
- Configuration
- SCR
- Housing
- 50mm
- Automotive
- NO
- Package
- PB50AT-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001661608
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
50 mm Thyristor/Thyristor Module with 1600 V in pressure contact technology
Thyristor/Thyristor 50 mm Power Block 1600 V, 330 A module for phase control in pressure contact technology with pre-applied Thermal Interface Material to achieve a reproductible thermal performance of power electronic systems.
Summary of Features
- Pressure contact technology for high reliability
- Industrial standard package
- Electrically insulated baseplate
- Short on fail
- Highest robustness
Benefits
- Designed for high overload and power cycling requirements
- High DC blocking stability over whole lifetime
- High surge current capability especially for short grid spikes
- One supplier for a broad range of Power Block Modules
Potential Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.