TT120N16SOFHPSA1


image shown is a representation only
Description:
SoldBondModulTT 1600V 120A 20mm
Supplier:
INFINEON
Matchcode:
TT120N16SOF
Rutronik No.:
TY5451
Unit Pack:
12
MOQ:
12
package:
SB20-1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 190 V
- I(TRMS)eff
- 1600 A
- V(GT)max
- 100 V
- Automotive
- NO
- Package
- SB20-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001272798
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
Thyristor/Thyristor 20 mm Eco Block 1600 V, 120 A module for phase control in solder bond technology. If you need additional features or higher performance please also find our Power Block Thyristor Modules for Phase Control with high reliable pressure contact technology: TT92N16KOF
Summary of Features
- Industrial standard package
- Electrically insulated copper base plate
Benefits
- Cost effective
- Low weight
- UL recognized
Target Applications
- Motor control and drives
- Uninterruptible power supply (UPS)
- Industrial heating and welding
- Commercial, construction and agricultural vehicles (CAV)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.