TLV49611MXTSA1


Description:
HallSwitch Latch
Supplier:
INFINEON
Matchcode:
TLV4961-1M
Rutronik No.:
ICIN4241
Unit Pack:
3000
MOQ:
3000
package:
PG-SOT23-3
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Latch
- Bon(min)
- 3.5 mT
- Boff(min)
- -0,5 mT
- Vcc(min)
- 3 V
- Top(max)
- 125 °C
- Package
- PG-SOT23-3
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Technology
- Hall
- Programmable
- No
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 1.6 mA
- Hall elements
- 1
- Bon(max)
- 0.5 mT
- Boff(max)
- -3,5 mT
- Top(min)
- -40 °C
- Vcc(max)
- 32 V
- Mounting
- SMD
- Supplier Part
- SP000965272
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.