TLV493DA2BWXTMA1


Description:
3D Sensor
Supplier:
INFINEON
Matchcode:
TLV493D-A2BW
Rutronik No.:
ICIN5169
Unit Pack:
15000
MOQ:
15000
package:
WFWLB-5-2
Packaging:
REEL
- Type
- 3D
- Vcc(min)
- 2.8 V
- Top(max)
- 85 °C
- Package
- WFWLB-5-2
- Automotive
- NO
- Technology
- Hall
- Output
- I2C
- Programmable
- Yes
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 160 mT
- Icc
- 0.007 mA
- Hall elements
- 3
- Resolution
- 12 bits
- Angle
- 360 °
- Top(min)
- -20 °C
- Vcc(max)
- 3.5 V
- B(min)
- -160 mT
- Supplier Part
- SP005542151
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.