TLV493DA1B6HTSA2


image shown is a representation only
Description:
3D Sensor
Supplier:
INFINEON
Matchcode:
TLV493D-A1B6
Rutronik No.:
ICIN3603
Unit Pack:
3000
MOQ:
3000
package:
TSOP
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 2.7 V
- Top(max)
- 125 °C
- Package
- TSOP
- Automotive
- NO
- Technology
- HAL
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 0.1 mA
- Resolution
- 12 bits
- Angle
- 360 °
- Top(min)
- -40 °C
- Vcc(max)
- 3.5 V
- Mounting
- SMD
- Supplier Part
- SP001286056
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
The Infineon TLV493D-A1B6 magnetic sensor offers accurate three dimensional sensing with extremely low power consumption in a small 6-pin package. With an opportunity to detect the magnetic field in x, y, and z-direction the sensor is ideally suited for the measurement of 3D movements, linear movements and rotation movements. It is usable in any kind of industrial and consumer applications that require a low power consumption.
Summary of Features
- Integrated temperature sensing
- Low current consumption
- 0.007 µA in power down mode
- 10 µA in ultra low power mode
- 2.7 to 3.5 V operating supply voltage
- Digital output via 2-wire standard
- I 2C interface
- Bx, By and Bz linear field measurement up to ±130 mT
- 12-bit data resolution for each measurement direction
- Resolution 98 µT/LSB
- Operating temperature range from -40 °C to 125 °C
Target Applications
- Joystick e.g. finger, thumb and gaming paddles
- E-meters e.g. anti-tampering
- Control elements e.g. white goods, multifunction knob
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.