TLS830A4EPV50XUMA1

New Product

image shown is a representation only
Description:
LDO VREG 5V 0.3A TSDSO-14
Supplier:
INFINEON
Matchcode:
TLS830A4EPV50
Rutronik No.:
ICSPR10634
Unit Pack:
3000
MOQ:
3000
package:
TSDSO-14
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 5.0 V
- Output current
- 0.3 A
- Input Voltage
- 40 V
- Package
- TSDSO-14
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 190 mV
- Quiescent curre
- 0.0043 mA
- Tolerance
- 2 %
- Op.Temp R.max
- 150 °C
- Watchdog
- NO
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- NO
- ShortCirc.proof
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP005563095
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.