TLS805B1LD V50
![INFINEON SP001349920](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-tls805b1ldv50.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: TLS805B1LD V50
Rutronik No.: ICSPR10130
Unit Pack: 5000
MOQ: 5000
package: DFN10-3
Packaging: REEL
LDO VREG 5V 100mA TSON-10 Description
Description:
Summary of Features
- Ultra Low Quiescent Current of 5.5 μA
- Wide Input Voltage Range of 2.75 V to 42 V
- Output Current Capacity up to 50 mA
- Off Mode Current Less than 1 μA
- Low Drop Out Voltage of typ. 100mV @ 50 mA
- Output Current Limit Protection
- Overtemperature Shutdown
- Enable
- Available in PG-TSON-10 Package
- Wide Temperature Range
- Green Product (RoHS Compliant)
- AEC Qualified
Parameter
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0.1 A
- Input Voltage
- 42 V
- Package
- DFN10-3
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 100 mV
- Quiescent curre
- 0.0055 mA
- Tolerance
- 2 %
- Op.Temp R.max
- 150 °C
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP001349920
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Singapore
- Supplier Lead time
- 91 weeks