TLS710B0EJ V50
![INFINEON SP001208582](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-tls710b0ejv50.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: TLS710B0EJ V50
Rutronik No.: ICSPR9734
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
LDO VREG 5.0V 0.1A DSO-8 Description
The TLS710B0, with a typical quiescent current of 40 μA, is the ideal solution for systems requiring very low operating current, such as those permanently connected to the battery. It features a very low dropout voltage of 200 mV, when the output current is less than 100 mA. In addition, the dropout region begins at input voltages of 4.0 V (extended operating range). This makes the TLS710B0 suitable to supply automotive systems with start-stop requirements. The device can be switched on and off by the Enable feature. In addition, the TLS710B0’s new fast regulation concept requires only a single, 1 μF output capacitor to maintain stable regulation. The device is designed for the harsh environment of automotive applications. Therefore standard features like output current limitation and overtemperature shutdown are implemented and protect the device against failures like output short circuit to GND, over-current and over-temperature.
Summary of Features
- Wide Input Voltage Range from 4.0 V to 40 V
- Output Voltage 5 V
- Output Voltage Precision ±2 %
- Output Current up to 100 mA
- Low Current Consumption of 40 μA
- Very Low Dropout Voltage of typ. 200 mV at 100 mA Output Current
- Stable with Small Output Capacitor of 1 μF
- Enable
- Overtemperature Shutdown
- Output Current Limitation
- Wide Temperature Range from -40 °C up to 150 °C
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- Very wide input voltage range
- Fast voltage regulation loop
- Supports voltage cranking application
- Very low dropout
Target Applications
- Automotive general ECUs
- 2-Wheeler ECU’s
- Body modules, gateway's
- Infotainment, Alarm, Dashboard
Parameter
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0.1 A
- Input Voltage
- 40 V
- Package
- SO-8
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 250 mV
- Quiescent curre
- 0.004 mA
- Tolerance
- 2 %
- Op.Temp R.max
- 150 °C
- Shutdown
- YES
- Overtemp.prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP001208582
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks