TLS4125D0EP V50
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001650826](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-tls4125d0epv50.jpg)
image shown is a representation only
Description:
OPTIREG Switcher 2,5A 5,0V SO14
Supplier:
INFINEON
Matchcode:
TLS4125D0EP V50
Rutronik No.:
ICPWM8760
Unit Pack:
1
MOQ:
1
package:
TSDSO-14
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- OPTIREG
- V(in)max
- 3,7 V
- V(out)
- 35 V
- I(out)
- 2,5
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(100)
- Package
- TSDSO-14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001650826
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.