TLS4120D0EPV50XUMA1


image shown is a representation only
Description:
OPTIREG Switcher 2A 5,0V TDSO14
Supplier:
INFINEON
Matchcode:
TLS4120D0EP V50
Rutronik No.:
ICPWM8754
Unit Pack:
1
MOQ:
1
package:
TSDSO-14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- OPTIREG
- V(in)max
- 3.7 V
- V(out)
- 5 V
- I(out)
- 2
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(100)
- Package
- TSDSO-14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001650820
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.