TLS115D0LDXUMA1


image shown is a representation only
Description:
LDO VREG ADJ 0.15A TSON-10
Supplier:
INFINEON
Matchcode:
TLS115D0LD
Rutronik No.:
ICSPR9897
Unit Pack:
1
MOQ:
5000
package:
TSON-10
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- ADJ
- Output current
- 0,15 A
- Package
- TSON-10
- Automotive
- AEC-Q(100)
- Tolerance
- 0,1 %
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Type
- LOWDROP
- Supplier Part
- SP001474720
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
Description:
Summary of Features
- 150mA current capacity
- Very tight output tracking tolerance to reference
- Output voltage adjustable down to 2.0 V
- Stable with ceramic output capacitors
- Very low dropout voltage
- Very low current consumption in OFF mode
- Internally controlled soft start
- Protected sensor supply for off-board sensors
- High-precision voltage tracking
- Precision voltage replication
- Power switch for off-board load
- Reliable protection for ECU/sensor
- Easy and accurate voltage replication
- High flexibility/scalability
- Lower design effort and BOM cost saving
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.