TLI5570RE35E1E0001XTSA1


Description:
TMR Current Sensor
Supplier:
INFINEON
Matchcode:
TLI5570-RE35E1-E0001
Rutronik No.:
ICCURR1174
Unit Pack:
1
MOQ:
1
package:
PG-SOT23-6
Packaging:
REEL
- Technology
- OTHER
- I(cc)
- 1.5 mA
- Output
- ANALOG
- V(cc)max.
- 5.5 V
- Suppression
- NO
- V(cc)min.
- 1 V
- T(op)min.
- -40 °C
- Mounting
- SMD
- Programmable
- NO
- Loop
- OPEN
- T(op)max.
- 125 °C
- Automotive
- NO
- Package
- PG-SOT23-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP006025316
- ECCN
- EAR99
- Customs Tariff No.
- 90303370000
- Country
- China
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.