TLI5012BE1000XUMA1


image shown is a representation only
Description:
AngleSensor 360° GMR DUAL SMD
Supplier:
INFINEON
Matchcode:
TLI5012B E1000
Rutronik No.:
ICIN4299
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- GMR
- Vcc(min)
- 4,5 V
- Top(max)
- 150 °C
- Package
- PG-DSO-8
- Automotive
- AEC-Q(100)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 12 mA
- Top(min)
- -40 °C
- Vcc(max)
- 30 V
- Mounting
- SMD
- Supplier Part
- SP001415550
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
The TLI5012B E1000 is an 360° angle sensor that detects the orientation of a magnetic field, achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements.These raw signals (sine and cosine) are digitally processed internally to calculate the angle orientation of the magnetic field (magnet).Our TLI5012B E1000 is a pre-calibrated sensor, calibration parameters are stored in laser fuses.At start-up the values of the fuses are written into flip-flops, where these values can be changed by the application-specific parameters.Further precision of the angle measurement over a wide temperature range and a long lifetime are improved with the internal autocalibration algorithm.Data communications are accomplished with a bi-directional Synchronous Serial Communication (SSC) that is SPI-compatible.The sensor configuration is stored in registers, which are accessible by the SSC interface.Additionally the TLI5012B E1000 has Incremental Interface (IIF).
Summary of Features
- The TLI5012B E1000 has the following features and pre-configuration. The configuration can be changed via SSC
- interface.
- Giant Magneto Resistance (GMR)-based principle
- Integrated magnetic field sensing for angle measurement
- 360° angle measurement with revolution counter and angle speed measurement
- Max. 1.9° angle error over lifetime and temperature-range with activated auto-calibration
- Synchronous Serial Communication (SSC) with 15 bit representation of absolute angle value (0.01° resolution)
- Incremental Interface (IIF) with 12 bit resolution of angle value on the output (one count per 0.088° angle step)
- Incremental Interface (IIF) in A/B mode with absolut count enabled (provides absolute value at output)
- Fast angle update period (42.7μs)
- Autocalibration mode 1 enabled
- Prediction disabled
- Hysteresis set to 0.703°
- Bus mode operation of multiple sensors on one line is possible with SSC in open-drain configuration
- Diagnostic functions and status information
- IFA/IFB/IFC pins set to push-pull output
- Bi-directional SSC interface. DATA pin set to push-pull output with 8Mbit/s baud rate (2Mbit/s in open-drain)
- IFA/IFB/IFC pins set to strong driver, DATA pin set to strong driver, fast edge
- Voltage spike filter on input pads disabled
- Two separate highly accurate single bit SD-ADC
Target Applications
- The TLI5012B E1000 GMR-based angle sensor is designed for angular position sensing in industrial and consumer applications such as:
- electrical commutated motor (e.g. BLDC)
- fans or pumps
- multi-copters
- action camera stabilizer
- 3D printers
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.