TLI493DW2BWA0XTSA1


Description:
3D Magnetic Sensor
Supplier:
INFINEON
Matchcode:
TLI493D-W2BW A0
Rutronik No.:
ICIN4781
Unit Pack:
4000
MOQ:
4000
package:
WFWLB-5-2
Packaging:
REEL
- Type
- 3D
- Vcc(min)
- 2,8 V
- Top(max)
- 125 °C
- Package
- WFWLB-5-2
- Automotive
- NO
- Technology
- Hall
- Output
- I2C
- Programmable
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 160 mT
- Hall elements
- 3
- Resolution
- 12 bits
- Angle
- 360 °
- Top(min)
- -40 °C
- Vcc(max)
- 3,5 V
- Mounting
- SMD
- B(min)
- -160 mT
- Supplier Part
- SP005414809
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.