TLI4906KHTSA1


image shown is a representation only
Description:
HallSwitch Unipolar
Supplier:
INFINEON
Matchcode:
TLI4906K
Rutronik No.:
ICIN1859
Unit Pack:
3000
MOQ:
3000
package:
SC59-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UNIPOLAR
- Bon(min)
- 6,2 mT
- Boff(min)
- 4,7 mT
- Vcc(min)
- 2,7 V
- Top(max)
- 125 °C
- Package
- SC59-3
- Automotive
- NO
- Configuration
- 3-Wire
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 20 mA
- Hall elements
- 24
- Bon(max)
- 13,9 mT
- Boff(max)
- 12,3 mT
- Top(min)
- -40 °C
- Vcc(max)
- 18 V
- Mounting
- SMD
- Supplier Part
- SP000604306
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
The TLI4906x is a high precision Hall Effect Switch with highly accurate switching thresholds for ambient operating temperatures up to 125°C. The TLI4906K is available in a PG-SC59-3-4 package, the TLI4906L in a PG-SSO-3-2 package.
Summary of Features
- 2.7 V to 18 V supply voltage operation.
- Operation from unregulated power supply.
- High sensitivity and high stability of the magnetic switching points.
- High resistance to mechanical stress by active error compensation.
- Reverse battery protection (-18 V).
- Superior temperature stability.
- Low jitter (typically 1 μs).
- High ESD performance (± 4 kV HBM).
- Digital output signal (open-drain).
- Not suitable for automotive applications
Target Applications
- Security systems
- Alignment control
- Push buttons
- Keyboards
- Key switches
- Machine tools
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.