TLF80511TFV33ATMA2
image shown is a representation only
Description:
LDO VREG 3,3V 0.4A DPAK
Supplier:
INFINEON
Matchcode:
TLF80511TF V33
Rutronik No.:
ICSPR10539
Unit Pack:
2500
MOQ:
2500
package:
TO-252
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.4 A
- Input Voltage
- 40 V
- Package
- TO-252
- Automotive
- AEC-Q(100)
- Dropout Voltage
- 130 mV
- Tolerance
- 2 %
- Reset threshold
- NO V
- Watchdog
- NO
- Overtemp.prot.
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP001602624
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.