- Home
- Semiconductors
- Voltage Regulators
- INFINEON Voltage Regulators
image shown is a representation only
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_webgate.png)
LDO VREG 5V 0.4A DSO-8
Supplier:
INFINEON
Matchcode:
TLF80511EJ V50
Rutronik No.:
ICSPR9859
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
- Mode
-
POS
- Output Voltage
-
5 V
- Output current
-
0.4 A
- Input Voltage
-
40 V
- Package
-
SO-8
- Automotive
-
AEC-Q(100)
- Dropout Voltage
-
100 mV
- Reset-Output
-
YES
- Tolerance
-
2 %
- Overtemp.prot.
-
YES
- ShortCirc.proof
-
YES
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Type
-
LOWDROP
- Supplier Part
- SP001136780
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LDO VREG 5.0V 0.1A DSO-8
package:
SO-8
Packaging:
REEL
LDO VREG 5.0V 0.2A SOT25
package:
SOT25-5
Packaging:
REEL
LDO VREG 5V 500mA PG-TO263-5
package:
PG-TO263-5
Packaging:
REEL
LDO VREG 5V 150mA DSO-8
package:
PG-DSO-8
Packaging:
REEL
LDO VREG 3.3/5V 200mA SSOP-14
package:
PG-SSOP-14
Packaging:
REEL
LDO VREG 5V 0.1A TSON-10
package:
DFN10-3
Packaging:
REEL
LDO VREG 5V 1A TO252-3
package:
DPAK-3
Packaging:
REEL
LDO VREG 5V 0.4A TO252-3
package:
DPAK-3
Packaging:
REEL
LDO VREG 5V 0.3A SOT-89-3
package:
SOT89
Packaging:
REEL
Linear VREG PG-DSO-8
package:
PG-DSO-8
Packaging:
REEL
Previous
Next