TLF42772LDXUMA1
image shown is a representation only
Description:
LDO VREG INT.CURR.MON. TSON-10
Supplier:
INFINEON
Matchcode:
TLF4277-2LD
Rutronik No.:
ICSPR9977
Unit Pack:
5000
MOQ:
5000
package:
DFN10-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- ADJ
- Output Voltage
- 5-12 V
- Output current
- 0.3 A
- Input Voltage
- 40 V
- Package
- DFN10-3
- Automotive
- AEC-Q(100)
- Dropout Voltage
- 250 mV
- Tolerance
- 2 %
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP001488242
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
Description:
Summary of Features
- Integrated Current Monitor
- Adjustable Current Limitation
- Adjustable Output Voltage
- Overvoltage, Overtemperature and Overcurrent Detection
- Output Current up to 300 mA
- Very Low Current Consumption
- Very Low Dropout Voltage
- Wide Input Voltage Range up to 40 V
- Reverse Polarity Protection
- Short Circuit Protected
- Overtemperature Shutdown
- Digital status output for fault conditions
- Automotive Temperature Range -40 °C ≤ T j ≤ 150 °C
- Green Product (RoHS and WEEE compliant)
- AEC Qualified
- PG-TSON-10 package with AOI
Benefits
- Robust protection features
- Wide input operation and temperature range
- Integrated current monitor
Target Applications
- Automotive antenna supply
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.