TLF35585QVS02XUMA1


image shown is a representation only
Description:
Post REG 3,3V/600mA 5V/200mA VQFN-48-79
Supplier:
INFINEON
Matchcode:
TLF35585QVS02
Rutronik No.:
ICPWM9152
Unit Pack:
2500
MOQ:
2500
package:
VQFN-48-79
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- T(A) max
- 175 °C
- T(A) min
- -40 °C
- Type
- Post REG
- RoHS Status
- RoHS-conform
- V(in) max
- 40 V
- Automotive
- AEC-Q(100)
- Package
- VQFN-48-79
- Packaging
- REEL
- Supplier Part
- SP003429366
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.