SP001195160
image shown is a representation only
Description:
SAFETY POWER SUPPLY 3,3V
Supplier:
INFINEON
Matchcode:
TLF35584QVVS2 BOARD
Rutronik No.:
ICPWM9160
Unit Pack:
1
MOQ:
1
package:
PG-VQFN-48
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(cc)
- 3.3 V
- Automotive
- NO
- Package
- PG-VQFN-48
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.