TLF35584QVHS1XUMA1


image shown is a representation only
Description:
PMIC 40V 0,6A VQFN-48 SMD
Supplier:
INFINEON
Matchcode:
TLF35584QVHS1
Rutronik No.:
ICPWM9193
Unit Pack:
2500
MOQ:
2500
package:
VQFN-48
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PMIC
- RoHS Status
- RoHS-conform
- V(cc)
- 5,0 V
- V(in) max
- 40,0 V
- V(out)
- 6,0 V
- I(out)
- 0,6 A
- Automotive
- AEC-Q(100)
- Package
- VQFN-48
- Packaging
- REEL
- Supplier Part
- SP005429284
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.