TLF1963TEATMA1


image shown is a representation only
Description:
LDO VREG ADJ. 1.5A TO252-5
Supplier:
INFINEON
Matchcode:
TLF1963TE
Rutronik No.:
ICSPR9457
Unit Pack:
2500
MOQ:
2500
package:
DPAK-5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- ADJ
- Output Voltage
- ADJ V
- Output current
- 1,5 A
- Input Voltage
- 20 V
- Package
- DPAK-5
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 340 mV
- Tolerance
- 1,5 %
- Op.Temp R.max
- 150 °C
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP000993526
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
TLF1963 is a low dropout voltage regulator available in PG-TO263-5 and PG-TO252-5 SMD package. The IC regulates an input voltage V I in the range of 2.5 V < V I < 20 V to an adjustable output voltage of 1.21 V < V Q,nom < V I -V dr. The device is capable of supplying loads up to 1.5 A. The regulator can be enabled and disabled via the Enable input.The integrated output current limitation and the overtemperature shutdown will protect the device against failures like output short circuit to GND, overcurrent and overtemperature.
Summary of Features
- Adjustable Output Voltage
- Output Voltage Tolerance at small loads of ±1.5 %
- Output Current Capability up to 1.5 A
- Very Low Dropout Voltage of 340 mV
- Extended Operating Range Starting at 1.7 V
- Low Noise of typ. 40 µV RMS (10 Hz to 100 kHz)
- Small Output Capacitor for Stability 10 µF
- Suitable for Ceramic Output Capacitors
- Enable Functionality
- Overtemperature Shutdown
- Reverse Polarity Protection
- Output Current Limitation
- Wide Temperature Range From -40 °C up to 150 °C
- Suitable for use in automotive electronics as Post Regulator
- Green Product (RoHS compliant)
- AEC Qualified"
Benefits
- Wide input voltage range
- Output ceramic caps supported
Target Applications
- Infotainment ( Camera, Display supply)
- Memory, CPU, FPGA core supply
- High current post regulator (in combination with DC/DC)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.