TLE98792QXA40XUMA1


image shown is a representation only
Description:
3-Phase Bridge Driver with µC
Supplier:
INFINEON
Matchcode:
TLE9879-2QXA40
Rutronik No.:
ICEMB1078
Unit Pack:
2500
MOQ:
2500
package:
VQFN-48
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Package
- VQFN-48
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001611352
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
Description:
Summary of Features
- Six current programmable Drivers with charge pump for N-Channel MOSFET
- Integrated LIN transceiver compatible with LIN 2.2 and SAEJ2602
- Two Full duplex serial interface (UART) with LIN support
- Two Synchronous serial channel (SSC)
- On-chip OSC and PLL for clock generation
- One high voltage monitoring input with wake up functionality
- High speed Operational amplifier for motor current sensing via shunt
- Measurement unit: 8-bit ADC module with 10 multiplexed inputs 10-bit ADC module with 8 multiplexed inputs, 5 external Analog inputs, 14-bit Sigma-Delta ADC On chip temperature and battery voltage measurement unit
- Independent Programmable window watchdog
- 5V/1.5V Internal supplies
- External Supply (VDDEXT): 5V+/-2% @ 20mA
- Power saving modes: MCU slow-down Mode Sleep Mode Stop Mode Cyclic wake-up Sleep Mode
- Fuel pump
- HVAC blower
- Engine cooling fan
- Water pumps
- BLDC pumps and fans
- Sensor-less and sensor-based BLDC motor applications controlled by the Local Interconnect Network (LIN) or PWM
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.