TLE95633QXXUMA1


image shown is a representation only
Description:
BLDC MOTOR SYSTEM IC 28V 4,5mA VQFN-48
Supplier:
INFINEON
Matchcode:
TLE9563-3QX
Rutronik No.:
ICMOT5516
Unit Pack:
2500
MOQ:
2500
package:
VQFN-48
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BLDC-Motor
- U(min)
- 5.5 V
- U(max)
- 28 V
- Automotive
- AEC-Q(100)
- Package
- VQFN-48
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Ports
- 1
- Input voltage
- 28 V
- Packaging
- REEL
- Supplier Part
- SP002929112
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.