TLE95603QXXUMA1


image shown is a representation only
Description:
DC Motor System IC VQFN-48
Supplier:
INFINEON
Matchcode:
TLE9560-3QX
Rutronik No.:
ICMOT5440
Unit Pack:
2500
MOQ:
2500
package:
PG-VQFN-48
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DC Motor
- U(min)
- 28 V
- U(max)
- 40 V
- Automotive
- AEC-Q(100)
- T(min)
- -40 °C
- Package
- PG-VQFN-48
- T(max)
- +150 °C
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Ports
- 2
- Input voltage
- 28 V
- U(B)
- 6 V
- Packaging
- REEL
- Supplier Part
- SP003986216
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.