TLE94103EPXUMA1


image shown is a representation only
Description:
3xHaBr 09A 20V TDSO-14 SMD
Supplier:
INFINEON
Matchcode:
TLE94103EP
Rutronik No.:
ICMOT5394
Unit Pack:
3000
MOQ:
3000
package:
PG-DSO-14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 3xHaBr
- U(min)
- 5.5 V
- U(max)
- 20 V
- Automotive
- AEC-Q(100)
- Package
- PG-DSO-14
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- R(DS)(on)
- 850 mOhm
- Packaging
- REEL
- Supplier Part
- SP001256580
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
Description:
Summary of Features
- Three half bridge power outputs
- Very low power consumption in sleep mode
- 3.3V / 5V compatible inputs with hysteresis
- All outputs with overload and short circuit protection
- Independently diagnosable outputs (overcurrent, open load)
- Open load diagnostics in ON-state for all high-side and low-side
- 16-bit Standard SPI interface with daisy chain and in-frame response capability for control and diagnosis
- Fast diagnosis with the global error flag
- Overtemperature pre-warning and protection
- Over- and Undervoltage lockout
- Cross-current protection
Target Applications
- HVAC Flap DC motors
- Monostable and bistable Relays
- Side mirror x-y adjustment and mirror fold
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.