TLE9350BSJXTMA1


image shown is a representation only
Description:
CAN 1T/1R 5,25V DSO8 SMD
Supplier:
INFINEON
Matchcode:
TLE9350BSJXTMA1
Rutronik No.:
ICCOM1984
Unit Pack:
2500
MOQ:
2500
package:
DSO8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- CAN
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(min)
- 4,75 V
- Vcc(max)
- 5,25 V
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Mounting
- SMD
- Automotive
- AEC-Q(100)
- Package
- DSO8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005593708
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.