TLE9271QXXUMA2


image shown is a representation only
Description:
DC-DC Buck 0,75A 5,0V 4,0MHz VQFN-48
Supplier:
INFINEON
Matchcode:
TLE9271QX
Rutronik No.:
ICPWM9148
Unit Pack:
2500
MOQ:
2500
package:
VQFN-48
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- RoHS Status
- RoHS-conform
- V(cc)
- 5.0 V
- V(in) max
- 8 V
- V(out)
- 5.0 V
- I(out)
- 0.75 A
- f(s)
- 4.0 Hz
- Automotive
- AEC-Q(100)
- Package
- VQFN-48
- Packaging
- REEL
- Supplier Part
- SP005729424
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.