TLE92623BQXV33XUMA1


image shown is a representation only
Description:
SBC 3.3V and LIN 4HSS VQFN48
Supplier:
INFINEON
Matchcode:
TLE9262-3BQX V33
Rutronik No.:
ICIFP46361
Unit Pack:
2500
MOQ:
2500
package:
VQF-48
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Body,Contr
- RoHS Status
- RoHS-conform
- V(cc)
- 4 V
- V(in) max
- 3,3 V
- V(out)
- 28 V
- f(s)
- 2000 Hz
- Automotive
- AEC-Q(100)
- Package
- VQF-48
- Packaging
- REEL
- Supplier Part
- SP001611032
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
Description:
Summary of Features
- Very low quiescent current consumption in Stop- and Sleep Mode
- Periodic Cyclic Wake in SBC Normal- and Stop Mode
- Periodic Cyclic Sense in SBC Normal-, Stop- and Sleep Mode
- Low-Drop Voltage Regulator 3.3V, 250mA
- Low-Drop Voltage Regulator 5V, 100mA, protected features for off-board usage
- Low-Drop Voltage Regulator, driving an external PNP transistor - 3.3V in load sharing configuration or 3.3V/1.8V in stand-alone configuration, protected features for off-board usage. Current limitation by shunt resistor (up to 350mA with 470mΩ external shunt resistor) in stand-alone configuration
- High-Speed CAN Transceiver:– fully compliant to HS-CAN standard ISO 11898-2:2016– fully compliant to CAN Partial Networking including CAN FD tolerant feature (acc. ISO 11898-2:2016)– supporting CAN FD communication up to 5 Mbps
- LIN Transceiver LIN 2.2a, J2602 with configurable TXD timeout feature and LIN Flash Mode
- Fully compliant to “Hardware Requirements for LIN, CAN and FlexRay Interfaces in Automotive Applications” Revision 1.3, 2012-05-04
- Four High-Side Outputs 7Ω typ.
- Dedicated supply pin for High-Side Outputs
- Two General Purpose High-Voltage In- and Outputs (GPIOs) configurable as add. Fail Outputs, Wake Inputs, Low-Side switches or High-Side switches
- Three universal High-Voltage Wake Inputs for voltage level monitoring
- Alternate High-Voltage Measurement Function, e.g. for battery voltage sensing
- Configurable wake-up sources
- Reset Output
- Configurable timeout and window watchdog
- Up to three Fail Outputs (depending on configuration)
- Overtemperature and short circuit protection feature
- Wide supply input voltage and temperature range
- Software compatible to all SBC families TLE926x and TLE927x
- Green Product (RoHS compliant) & AEC Qualified
- PG-VQFN-48 leadless exposed-pad popower package with Lead Tip Inspection (LTI) feature to support Automatic Optical Inspection (AOI)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.