TLE9201SGAUMA1


image shown is a representation only
Description:
H-Br 5A 28V SPI DSO12-17 SMD
Supplier:
INFINEON
Matchcode:
TLE9201SG
Rutronik No.:
ICMOT5031
Unit Pack:
1000
MOQ:
1000
package:
DSO12-17
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- H-Br
- I(out)
- 5 A
- U(min)
- 4.5 V
- U(max)
- 28 V
- Automotive
- AEC-Q(101)
- Package
- DSO12-17
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- R(DS)(on)
- 200 mOhm
- Packaging
- REEL
- Supplier Part
- SP000885602
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
TLE9201SG is a general purpose 6A H-Bridge for industrial and automotive applications, designed for the control of small DC motors and inductive loads. It meets the harsh automotive environmental conditions and it is qualified in accordance with the AEC-Q100 standard.
Summary of Features
- RDS(on) (typ.) < 100mΩ per switch
- Operation voltage: 5.0 V to 28V
- Fully 3.3/5.5V compatible logic inputs
- Low standby current
- Short circuit and over-temperature protection
- VS under-voltage protection
- Open load detection in ON and OFF state
- Detailed SPI diagnosis or simple error flag
- Qualified according automotive standard AEC-Q100
- Green product (RoHS compliant)
Benefits
- Small package saves board space
- Includes over current and over temperature protection
- Simple design with few external components
- SPI enables for easy diagnosis
Target Applications
- Exhaust Gas Recirculation (EGR)
- Variable Geometry Turbo (VGT)
- Idle Speed Control
-
- Swirl and Tumble Flaps
-
- Variable Intake Manifold
-
- Turbo Charger Waste Gate
-
- Auxiliary Water Pumps
-
- Industrial DC Motor applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.