TLE9180D31QKXUMA1


image shown is a representation only
Description:
3Phase BridgeDriver VQFN SMD
Supplier:
INFINEON
Matchcode:
TLE9180D-31QK
Rutronik No.:
ICMOT5264
Unit Pack:
1900
MOQ:
1900
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 3Phase
- I(out)
- 1 A
- U(min)
- -10 V
- U(max)
- 90 V
- Automotive
- AEC-Q(101)
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Input voltage
- 60 V
- Packaging
- REEL
- Supplier Part
- SP001417250
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.