TLE8457ASJXUMA1


image shown is a representation only
Description:
LINLDO 3,3V 0,02Mb/s SO8 SMD
Supplier:
INFINEON
Matchcode:
TLE8457ASJ
Rutronik No.:
ASSP1993
Unit Pack:
2500
MOQ:
2500
package:
SO8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 3.3 V
- Vcc(max)
- 5 V
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Mounting
- SMD
- Footprint
- 29.4 mm²
- Automotive
- AEC-Q(100)
- Package
- SO8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001335242
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
Description:
Benefits
- 5 V or 3.3 V Low Drop-Out Linear Voltage Regulator with 70 mA current capability
- TLE8457 has Integrated Initialization time-out feature
- TLE8457 offers excellent EMC performance
- TLE8457 has ultra low current consumption in Stand-by mode (40 μA) and Sleep mode (16μA)
- TLE8457 includes the TxD Dominant time-out feature
- TLE8457 has excellent EMC performance (IBEE Test Report)
- TLE8457 LIN-LDO Demoboard available
- Available in DSO-8 and tiny TSON-8
Target Applications
- LIN slave satellite modules
- Window lifters
- Rain sensors
- Light sensors
- Sun roofs
- Wiper modules
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.