TLE8444SLXUMA1


image shown is a representation only
Description:
4xHBr 1.3Ohm 18V SSOP-24 SMD
Supplier:
INFINEON
Matchcode:
TLE8444SL
Rutronik No.:
ICMOT4915
Unit Pack:
2500
MOQ:
2500
package:
PG-SSOP-24
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 4xH-Br
- I(out)
- 0.9 A
- Automotive
- AEC-Q(100)
- Package
- PG-SSOP-24
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Input voltage
- 18 V
- R(DS)(on)
- 1300 mOhm
- Packaging
- REEL
- Supplier Part
- SP000394373
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
Description:
Summary of Features
- 4 Half-Bridge Power Outputs (1.3Ω RDS(ON)MAX @ Tj=150°C)
- Minimum Overcurrent Shutdown at 0.9A
- Simple parallel interface control of Half-Bridge Outputs
- Inverted and Non-inverted Inputs to minimize number of microcontroller connections
- Very low current consumption in sleep mode (max. 5μA)
- Error Flag Diagnosis
- Open Load Diagnosis in ON-state for all outputs
- Outputs protected against overcurrent
- Over temperature protection with hysteresis
- Over and Under voltage lockout
- 3.3V / 5V compatible inputs with hysteresis
- No crossover current
- Internal freewheeling diodes
- Thermally enhanced package (fused leads)
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- Small package helps to save PCB area
- Improved diagnosis for over- and under voltage-lockout and open load detection improve system reliabiltiy and performance
- The device also supports stepper motor applications
Target Applications
- DC motors in automotive and industrial applications
- Stepper Motors in automotive and industrial applications (e.g. Idle speed control for small cars or motor bike)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.