TLE84106ELXUMA1


image shown is a representation only
Description:
6xHBr 4Ohm 18V SSOP-24 SMD
Supplier:
INFINEON
Matchcode:
TLE84106EL
Rutronik No.:
ICMOT4990
Unit Pack:
2500
MOQ:
2500
package:
PG-SSOP-24
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 6xH-Br
- I(out)
- 0.8 A
- U(min)
- 3 V
- U(max)
- 5.5 V
- Automotive
- AEC-Q(100)
- Package
- PG-SSOP-24
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Ports
- 6
- Input voltage
- 18 V
- R(DS)(on)
- 4000 mOhm
- Packaging
- REEL
- Supplier Part
- SP000619116
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
The TLE84106EL is a protected Hex-Half-Bridge-Driver designed especially for automotive motion control applications such as Heating, Ventilation and Air Conditioning (HVAC) flap DC motor control. It is par t of the MonolythIC family in Infineon’s Smart Power Technology SPT® which combines bipolar and CMOS control circuitry with DMOS power devices. The 6 half bridge drivers are designed to drive DC motor loads in sequential or parallel operation. Operation modes forward (cw), reverse (ccw), brake and high impedance are controlled from a 16-bit SPI interface. The diagnosis features such as short circuit, open load, power supply failure and overtemperature in combination with its low quiescent current makes this device attractive for automotive applications. The extremely small fine pitch exposed pad PG-SSOP-24-4 package in a SO -14 body provides good thermal performance and reduces PCB-board space and costs.
Summary of Features
- 6 Half Bridge Power Outputs
- 3.3V / 5V compatible inputs with hysteresis
- Independently Diagnosable Outputs
- 16-bit Standard SPI interface with daisy chain capability for control and diagnosis
- Open load diagnostics in ON-state for all outputs
- All outputs with overload and short circuit protection and diagnosis
- Overtemperature prewarning and protection
- Over- and Undervoltage lockout
- Cross-current protection
- Thermally enhanced exposed pad package
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- Pin and function compatible with TLE84110EL
- Poduct family can drive 3 to 5 motors in parallel or 5 to 9 motors in sequential mode
- PCB board saving due to small small footprint of the SSOP-24 package (only 52mm2)
- Very low contribution to overall quiescent current (Is@85°C=1µA)
- Detailed diagnosis via SPI status register
Target Applications
- Flap motor control in Heating & Ventilation Systems
- DC brush motor control
- Motor Control for automotive and industrial applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.