TLE8110EDXUMA1


image shown is a representation only
Description:
10xLSS 1,50A SPI DSO-36-72
Supplier:
INFINEON
Matchcode:
TLE8110ED
Rutronik No.:
ICIFP46528
Unit Pack:
1000
MOQ:
1000
package:
DSO-36-72
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Package
- DSO-36-72
- Channels
- 10
- R(on,typ)/Ch
- 600 mOhm
- V(op,min)
- 4.50 V
- V(op,max)
- 5.50 V
- I(lim,min)/Ch
- 1.5 A
- I(lim,max)/Ch
- 3.70 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(in,min)
- 4.5 V
- V(in,max)
- 5.5 V
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- automotive
- Supplier Part
- SP001643332
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
Description:
Summary of Features
- Overvoltage, Overtemperature, ESD -Protection
- Direct Parallel PWM Control of all 10 Channels
- 16bit SPI Interface
- Daisy Chain 8/16-bit Capability
- Reverse Current Protection
- Blind Time for Unipolar Stepper Motors
- Compatible with 3.3V- and 5V- Micro Controller I/O ports
- Green Product (RoHS compliant)
- Completely Lead Free
- AEC Q100 and AEC Q006 Qualified
Benefits
- Flexible usage of all Low-Side Switches
- Inductive Load Clamping with VDS(CL) = 45 … 60 V
- Cost and Size Optimized Package
- Full Protection and Diagnosis
- SPI communication
Target Applications
- Automotive Powertrain, Body and Safety Applications
- Engine Management Driving Resistive/Inductive Loads (Solenoids, Injectors, Valves, Relays)
- Industrial Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.