TLE8108EMXUMA1


image shown is a representation only
Description:
8xLSS 16bit SPI SSOP24 SMD
Supplier:
INFINEON
Matchcode:
TLE8108EM
Rutronik No.:
ICIFP46287
Unit Pack:
2500
MOQ:
2500
package:
SSOP24
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- SSOP24
- Channels
- 8
- R(on,typ)/Ch
- 320 mOhm
- V(op,min)
- 4,5 V
- V(op,max)
- 5,5 V
- I(lim,min)/Ch
- 0,4 A
- I(lim,max)/Ch
- 41 A
- Diagnostics
- yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- SmartPower
- OL Detection
- Y Y/N/NA/NAN
- V(in,min)
- 36 V
- V(in,max)
- 41 V
- t(off)
- 15 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- NA Y/N/NA/NAN
- Application
- automotive
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- t(on)
- 15 µs
- Automotive
- yes
- Supplier Part
- SP000766920
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
Smart 8-channels Low-Side Switch in Smart Power Technology. The TLE8108EM is designed for Powertrain applications and it's equipped with a Serial Peripheral Interface (SPI) for control and diagnosis. All channels are protected against over-current/temperature and enhanced with an active clamping circuitry for driving inductive loads. Load status detection is possible over the SPI for: Short to GND (SCG), Open Load (OL), and Short to Battery (SCB). 4 input pins are available for direct PWM control of the switches.
Summary of Features
- 16-bit SPI
- 4x Direct Input Pins
- Active Clamping
- Diagnosis for SCG, OL and SCB
- Over-Current Protection (switch-off)
- Over-Temperature Protection
- Electrostatic Discharge (ESD) Protection
- Low Quiescent Current Mode (Standby)
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- Inductive Load Clamping
- Optimized for Relays
- Small Optimized Package
- Full Protection
- Full Diagnosis
- SPI communication
Target Applications
- Engine Management Relays, LEDs
- Industrial Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.