TLE8082ESXUMA1


image shown is a representation only
Description:
Small engine management IC PG-TSDSO-24
Supplier:
INFINEON
Matchcode:
TLE8082ES
Rutronik No.:
ICMOT5514
Unit Pack:
3000
MOQ:
3000
package:
TSDSO-24
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(min)
- 6 V
- U(max)
- 40 V
- Automotive
- AEC-Q(100)
- Package
- TSDSO-24
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002683638
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.